- RS Stock No.:
- 144-9886
- Mfr. Part No.:
- DCN681D2-GB
- Brand:
- DeWALT
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,645.53
(exc. GST)
$1,810.08
(inc. GST)
Units | Per unit |
1 + | $1,645.53 |
- RS Stock No.:
- 144-9886
- Mfr. Part No.:
- DCN681D2-GB
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Dewalt DCN681D2 18V Cordless XR Brushless 18Ga Narrow Crown Stapler (2 x 2.0Ah Batteries)
Introducing the Dewalt DCN681D2, a professional brushless narrow crown stapler. This high-quality stapler is powered by 18V brushless motor and supplied with 2 x 2Ah batteries. Electric motor eliminates the lack of performance as can be seen in gas-powered staplers when operating in low temperatures. The stapler offers a number of features such as dry fire lockout for faster working, a micro nose for improved visibility and no mar, a jam release switch which is tool-free for ease and speed, and a stall release which is also tool-free. It's a perfect electric powered stapler for any professional application.
Features and Benefits:
• 18V XR Li-Ion Brushless 18Ga narrow crown stapler offers the cutting edge in nailing technology
• Brushless motor offers runtime that cannot be beaten in a compact package
• Dry Fire Lockout prevents firing the tool when the magazine is empty
• Dual-Trigger switches between bump and sequential modes
• Precision Nose, no-mar tip for reduced marking
• 2 LED Lights for improved visibility, an indication of jam or stall or low battery level
• The compact, lightweight and ergonomic design makes the tool easy and comfortable to use but durable enough for worksite environment
• Mechanical rather than gas operation offers low running costs and consistent performance at low temperatures
• Sequential mode allows for precision placement and the bump operating mode provides the user with a production speed of up to 4 nails per second
• Supplied with two 2.0Ah XR batteries that offer compatibility with all of your other 18V XR DEWALT Power Tools
• Depth of drive can be easily adjusted using the thumb wheel depth adjuster
• Tool free stall/jam clearance minimises downtime
• Brushless motor offers runtime that cannot be beaten in a compact package
• Dry Fire Lockout prevents firing the tool when the magazine is empty
• Dual-Trigger switches between bump and sequential modes
• Precision Nose, no-mar tip for reduced marking
• 2 LED Lights for improved visibility, an indication of jam or stall or low battery level
• The compact, lightweight and ergonomic design makes the tool easy and comfortable to use but durable enough for worksite environment
• Mechanical rather than gas operation offers low running costs and consistent performance at low temperatures
• Sequential mode allows for precision placement and the bump operating mode provides the user with a production speed of up to 4 nails per second
• Supplied with two 2.0Ah XR batteries that offer compatibility with all of your other 18V XR DEWALT Power Tools
• Depth of drive can be easily adjusted using the thumb wheel depth adjuster
• Tool free stall/jam clearance minimises downtime
Typical Application:
Cordless Electric Staple & Nail Guns are perfect for many different applications and due to a big versatility they are perfect for professionals such as:
• Woodworkers
• Carpenters
• Flooring Contractors
• Upholsters
• Landscapers
• Builders
• Electricians
• Plumbers
• Roof Installers
• DIYers
• Woodworkers
• Carpenters
• Flooring Contractors
• Upholsters
• Landscapers
• Builders
• Electricians
• Plumbers
• Roof Installers
• DIYers
FAQs:
What do I get in the set?
The set contains:
• DeWalt DCN681D2-GB Cordless Narrow Crown Stapler
• 2 x 2.0Ah XR Li-Ion battery packs with state of charge indicator
• Multi-voltage XR charger
• TSTAK-VI Heavy-Duty Kitbox
What nails size is compatible with this stapler?
The stapler is compatible with any 1.25mm diameter nails in lengths between 12 - 38mm
What's the staple magazine capacity?
The magazine can be loaded with a maximum of 110 staples.
The set contains:
• DeWalt DCN681D2-GB Cordless Narrow Crown Stapler
• 2 x 2.0Ah XR Li-Ion battery packs with state of charge indicator
• Multi-voltage XR charger
• TSTAK-VI Heavy-Duty Kitbox
What nails size is compatible with this stapler?
The stapler is compatible with any 1.25mm diameter nails in lengths between 12 - 38mm
What's the staple magazine capacity?
The magazine can be loaded with a maximum of 110 staples.
Specifications
Attribute | Value |
---|---|
Staple Leg Length | 12 → 38mm |
Corded/Cordless | Cordless |
Plug Type | Type G - British 3-pin |
Related links
- DeWALT DCD Keyless 18V Cordless Hammer Drill, UK Plug
- DeWALT DCG412 18V XR 125mm Cordless Angle Grinder, UK Plug
- DeWALT 12V Cordless Drill Driver, UK Plug
- DeWALT DCG418X2-GB 125mm Cordless Angle Grinder, UK Plug
- DeWALT Keyed 240V Corded Hammer Drill, UK Plug
- DeWALT 1/4 in 12V UK Plug
- DeWALT 1/2 in 18V Cordless Impact Wrench, UK Plug
- DeWALT XR Keyless 12V Cordless Drill Driver, UK Plug