Subtotal (1 unit)*
$49.52
(exc. GST)
$54.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.52 |
*price indicative
- RS Stock No.:
- 901-0630
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Drill Stand | |
| Sub Type | Drill Clamp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Stand | ||
Sub Type Drill Clamp | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Universal Drill Clamp
Professional clamp for holding your drill to a workbench or table enabling hands free operation. Its a robust solution made from die cast aluminium and plated steel to ensure a rigid and easy set up. Once set the drill can be rotated 360deg and can move left and right through 90deg ensuring you can get an optimal angle on the job.
It is extremely useful when using flexible shafts, wire brushes, polishing mops, sanding discs or other drill-mounted accessories. With the drill fixed, both hands are free to hold the piece being worked on.
For power drills with 43mm (Euro) collar
Rotates 180 degrees, L & R 90 degrees
Can be locked off when needed
Leaves both hands free
Enables correct positioning for accessories or tasks
Maximum thickness of worktop is 45mm