Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 123-8492
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Accessory | |
| Set Contents | Pilot Pin | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Accessory | ||
Set Contents Pilot Pin | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Pro Pilot Pins
A selection of RS Pro pilot pins, designed for use multi-tooth milling cutters. These pilot pins locate into pre-drilled pilot holes to ensure positional accuracy of the cutter. Pilot pin also performs another function as it retracts in the arbor allowing the coolant flow inside the cutting teeth to extend the tool life. Various length and size pins are available.
Features and Benefits
Guides the cutter
Ensure positional accuracy
Extend the tool life
Application Information
RS Pro pilot pins are the ideal choice for all your Magnetic Drilling & Cutting applications.












