Dormer Cobalt Steel, 151mm Overall, 12 mm Shank Drill Bit

Subtotal (1 box of 5 units)*

$252.85

(exc. GST)

$278.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$252.85$50.57

*price indicative

RS Stock No.:
794-7650
Mfr. Part No.:
A77712.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

Cobalt Steel

Number of Flutes

4

Overall Length

151mm

Flute Type

Helical

Number of Pieces

1

Shank Type

Cylindrical/Straight

Finish

Bronze

Drilling Length

101mm

Shank Size

12mm

Drill Point Angle

135°

Cutting Direction

Right

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
FR

Dormer Drill Bit, Tempered Bronze Finish, 100.2g Weight - A777 Series - A77712.0


Bore into superalloy workpieces with ease thanks to this drill bit from Dormer. It pairs with your drilling machine and rotates swiftly into hard surfaces to create helical holes for screw and bolt installation. Its overall length of 151mm allows you to reach deep into your material. The unit's HSS-E construction makes it tough as nails, so it's fit for heavy-duty tasks. A bronze finish improves its resistance to corrosion, meaning you can count on it for long-lasting service.

Features & Benefits


• Right-hand rotation for use with standard drills

• Compact diameter of 12mm for precision drilling

• Light weight of 100.2g for comfortable handling during operation

Applications


• Construction sites

• Carpentry workshops

• Machine building

What's the split point angle of this drill bit?


This unit has a 135° split point angle, which provides enhanced centering when boring. It also reduces the tendency of the bit to wander when starting a hole, giving you a precise cut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy