Dormer High Speed Steel Tin, 125mm Overall, 9.5 mm Shank Drill Bit
- RS Stock No.:
- 794-7381
- Mfr. Part No.:
- A0029.5
- Brand:
- Dormer
Subtotal (1 unit)*
$19.65
(exc. GST)
$21.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 226 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.65 |
*price indicative
- RS Stock No.:
- 794-7381
- Mfr. Part No.:
- A0029.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 125mm | |
| Flute Type | Type L | |
| Shank Size | 9.5mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 81mm | |
| Standards/Approvals | ISO 13399, NAS 907 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 125mm | ||
Flute Type Type L | ||
Shank Size 9.5mm | ||
Drill Point Angle 118° | ||
Drilling Length 81mm | ||
Standards/Approvals ISO 13399, NAS 907 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 9.5mm Diameter, 125mm Overall Length - A0029.5
This high-quality 9.5mm twist drill bit from Dormer is made of HSS-TiN material. With an overall length of 125mm and a shank size of 9.5mm, this precision drill bit is reliable for industrial applications.
Features & Benefits
• Made of durable HSS-TiN material for long-lasting performance
• Twist drill bit design for precision drilling
• Long length of 125mm for reaching deep areas
• Shank size of 9.5mm for compatibility with a wide range of tools
Applications
• Ideal for drilling holes in metal surfaces
• Can be used in the automotive industry for precision drilling tasks
• Suitable for heavy-duty industrial applications requiring high-speed steel drill bits
Can it drill through stainless steel?
Yes, this high-speed steel drill bit is designed to effectively drill through stainless steel surfaces.
Will it fit my standard power drill?
Yes, this 9.5mm shank drill bit is compatible with most standard power drills available in the market.
Is it suitable for woodworking tasks?
While primarily designed for metal surfaces, this twist drill bit can also be used for woodworking tasks requiring precision drilling.
- RS Stock No. 7947388
- Mfr. Part No. A0029.0
Each
$19.32
- RS Stock No. 2686546
- Mfr. Part No. A7779.5
Each (In a Pack of 10)
$68.738
- RS Stock No. 0274643
- Mfr. Part No. A1309.5
Each
$46.87
- RS Stock No. 2729716
- Mfr. Part No. R45810.4
Each
$309.24
Related links
- Dormer High Speed Steel Tin, 125mm Overall
- BETA High Speed Steel Tin, 125mm Overall
- BETA High Speed Steel Tin, 125mm Overall 9.5 mm
- BETA High Speed Steel Tin, 125mm Overall 8.75 mm
- BETA High Speed Steel Tin, 125mm Overall 9.25 mm 1
- Dormer High Speed Steel, 125mm Overall
- Dormer High Speed Steel-E, 125mm Overall 9.5 mm
- Dormer High Speed Cobalt, 125mm Overall 9.5 mm












