Dormer High Speed Steel-E, 9.5 mm, 125mm Overall Drill Bit
- RS Stock No.:
- 268-6546
- Mfr. Part No.:
- A7779.5
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$687.38
(exc. GST)
$756.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $68.738 | $687.38 |
*price indicative
- RS Stock No.:
- 268-6546
- Mfr. Part No.:
- A7779.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Shank Type | Straight | |
| Drill Point Angle | 135° | |
| Drilling Length | 81mm | |
| Cutting Direction | Right | |
| Drill Bit Size | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Shank Type Straight | ||
Drill Point Angle 135° | ||
Drilling Length 81mm | ||
Cutting Direction Right | ||
Drill Bit Size 9.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 9.5 mm with an overall length of 125 mm and flute length of 81 mm according to DIN 338 standard. The bronze finish is a thin oxide layer formed on the tool surface and is an indication for 8 percent cobalt HSS E Drill.
Top performer drill
Producing accurate sized holes
135 degree split point helps to self centre
Provide quality finish in high strength materials
Related links
- Dormer High Speed Steel-E, 125mm Overall 15 mm
- Dormer High Speed Cobalt, 125mm Overall 9.5 mm
- SAM High Speed Steel, 125mm Overall 9.5 mm
- BETA High Speed Steel Tin, 125mm Overall 9.5 mm
- Dormer High Speed Steel, 162mm Overall 9.5 mm
- Dormer High Speed Cobalt, 84mm Overall 9.5 mm
- Dormer High Speed Cobalt, 175mm Overall 9.5 mm
- Dormer Carbide, 125mm Overall 9.5 mm
