RS PRO HSS, 1.75 mm, 26mm Overall, 650 μm Shank Drill Bit

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 tube of 5 units)*

$8.03

(exc. GST)

$8.83

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 168 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$8.03$1.606-
5 +$6.62$1.32417%

*price indicative

RS Stock No.:
787-7346
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Flute Type

Helical

Overall Length

26mm

Number of Pieces

5

Finish

Black, Bright

Drill Point Angle

118°

Shank Size

650μm

Drill Bit Size

1.75mm

Drilling Length

22mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS Jobber Drill


Professional range of HSS angles jobber drills for use on alloy steel, hardened steel, stainless steel, cast iron & titanium.

DIN338.

Bright Finish with split point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy