Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$49.81
(exc. GST)
$54.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $49.81 | $9.962 | - |
| 5 + | $41.00 | $8.20 | 17% |
*price indicative
- RS Stock No.:
- 787-7295
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 70mm | |
| Number of Pieces | 5 | |
| Finish | Titanium Nitride | |
| Drill Point Angle | 135° | |
| Shank Size | 6.5mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 70mm | ||
Number of Pieces 5 | ||
Finish Titanium Nitride | ||
Drill Point Angle 135° | ||
Shank Size 6.5mm | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS G Twist Stub Drills
Professional range of HSS straight stub drills for use with sheet metal and thin section work.
HSS G Twist Stub Drills.
DIN1897.
Bright finish, with split point.
