RS PRO HSS, 0.14 in, 70mm Overall, 3.6 mm Shank Drill Bit
- RS Stock No.:
- 668-0958
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 box of 10 units)*
$6.34
(exc. GST)
$6.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $6.34 | $0.634 | - |
| 5 + | $5.22 | $0.522 | 17% |
*price indicative
- RS Stock No.:
- 668-0958
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 70mm | |
| Flute Type | Helical | |
| Shank Type | Plain | |
| Number of Pieces | 10 | |
| Finish | Black | |
| Drilling Length | 39mm | |
| Drill Bit Size | 0.14in | |
| Drill Point Angle | 118° | |
| Shank Size | 3.6mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 70mm | ||
Flute Type Helical | ||
Shank Type Plain | ||
Number of Pieces 10 | ||
Finish Black | ||
Drilling Length 39mm | ||
Drill Bit Size 0.14in | ||
Drill Point Angle 118° | ||
Shank Size 3.6mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Imperial 1/16 to 1/2 in
Standards
DIN 338
