RS PRO HSS, 102mm Overall 12 mm 5

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 tube of 5 units)*

$101.51

(exc. GST)

$111.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$101.51$20.302-
5 +$83.56$16.71217%

*price indicative

RS Stock No.:
787-7242
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Overall Length

102mm

Number of Pieces

5

Shank Size

12mm

Drill Bit Size

12mm

Standards/Approvals

DIN 345

RoHS Status: Exempt

COO (Country of Origin):
CN

HSS G Twist Stub Drills


Professional range of HSS straight stub drills for use with sheet metal and thin section work.

HSS G Twist Stub Drills.

DIN1897.

Bright finish, with split point.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy