Bosch HSS, 80mm Overall, 4.5 mm Shank Drill Bit
- RS Stock No.:
- 759-5766
- Distrelec Article No.:
- 304-22-560
- Mfr. Part No.:
- 2608577643
- Brand:
- Bosch
This image is representative of the product range
Subtotal (1 unit)*
$25.37
(exc. GST)
$27.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.37 |
*price indicative
- RS Stock No.:
- 759-5766
- Distrelec Article No.:
- 304-22-560
- Mfr. Part No.:
- 2608577643
- Brand:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drilling Length | 47mm | |
| Shank Size | 4.5mm | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 1412C, DIN 338 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drilling Length 47mm | ||
Shank Size 4.5mm | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Standards/Approvals DIN 1412C, DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
HSS-TiN Twist Drill
High Speed Steel jobber length twist drill with Titanium Nitride coating.
135° special split point for improved positional accuracy and hole quality
Titanium Nitride coating for increased performance and longer life
Diameter tolerance h 8
Type N, two flute drill
Standards
DIN 338
