Dormer HSS, 3.18 mm, 160mm Overall, 3.2 mm Shank Drill Bit
- RS Stock No.:
- 728-7217
- Mfr. Part No.:
- A1251/8X160
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$39.71
(exc. GST)
$43.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.71 |
*price indicative
- RS Stock No.:
- 728-7217
- Mfr. Part No.:
- A1251/8X160
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 10 | |
| Flute Type | Helical | |
| Overall Length | 160mm | |
| Shank Type | Cylindrical/Straight | |
| Finish | Bright | |
| Drill Bit Size | 3.18mm | |
| Drilling Length | 100mm | |
| Cutting Direction | Right | |
| Shank Size | 3.2mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | BS 328 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 10 | ||
Flute Type Helical | ||
Overall Length 160mm | ||
Shank Type Cylindrical/Straight | ||
Finish Bright | ||
Drill Bit Size 3.18mm | ||
Drilling Length 100mm | ||
Cutting Direction Right | ||
Shank Size 3.2mm | ||
Drill Point Angle 118° | ||
Standards/Approvals BS 328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSS Straight Shank Extra Length Drill (A125)
High Speed Steel extra length drill for general machining applications.
Ideal for long reach applications and for drilling deeper holes by interrupted drilling (pecking)
Steam tempered finish improves wear resistance
Capable of drilling holes up to 10x diameter in most materials
HSS Long & Extra Long Series
These HSS straight shank, right hand cutting long series twist drills are capable of drilling up to 10x the drill diameter before the flute needs to be cleared, to avoid fouling. They are made to BS328/DIN340 RN and ISO standards, and are recommended for use with steel and cast iron.
Standards
BS 328
