Dormer High Speed Cobalt, 3.18 mm, 48mm Overall, 3.2 mm Shank Drill Bit
- RS Stock No.:
- 695-0601
- Mfr. Part No.:
- A9201/8
- Brand:
- Dormer
Subtotal (1 unit)*
$15.86
(exc. GST)
$17.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.86 |
*price indicative
- RS Stock No.:
- 695-0601
- Mfr. Part No.:
- A9201/8
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 48mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drilling Length | 22mm | |
| Drill Bit Size | 3.18mm | |
| Cutting Direction | Right | |
| Shank Size | 3.2mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 48mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drilling Length 22mm | ||
Drill Bit Size 3.18mm | ||
Cutting Direction Right | ||
Shank Size 3.2mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Stub Drill (A920)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x3 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN1897 standards
Related links
- Dormer High Speed Cobalt, 70mm Overall 3.18 mm
- Dormer High Speed Cobalt, 48mm Overall 1.59 mm
- Dormer High Speed Cobalt, 41mm Overall 1.59 mm
- Dormer High Speed Cobalt, 64mm Overall 6.35 mm
- Dormer High Speed Cobalt, 95mm Overall 12.7 mm
- Dormer High Speed Steel, 248mm Overall 22.22 mm
- Dormer High Speed Steel, 152.4mm Overall 22.22 mm
- Dormer High Speed Steel-E, 49mm Overall 1
