Dormer High Speed Steel, 3.57 mm, 52mm Overall, 3.6 mm Shank Drill Bit
- RS Stock No.:
- 728-7116
- Mfr. Part No.:
- A1209/64
- Brand:
- Dormer
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $5.00
View bulk pricing optionsSubtotal (1 unit)*
$5.62
(exc. GST)
$6.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $5.62 | - |
| 5 + | $4.62 | $5.00 |
*price indicative
- RS Stock No.:
- 728-7116
- Mfr. Part No.:
- A1209/64
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 52mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Steam Oxide | |
| Cutting Direction | Right | |
| Drill Bit Size | 3.57mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 20mm | |
| Shank Size | 3.6mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 52mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Steam Oxide | ||
Cutting Direction Right | ||
Drill Bit Size 3.57mm | ||
Drill Point Angle 118° | ||
Drilling Length 20mm | ||
Shank Size 3.6mm | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
HSS Straight Shank Stub Drill (A120)
High Speed Steel construction short length drill for general machining applications with a steam tempered finish.
Ideal for use in portable drills, turrets & automatic lathes
Special split-point ensures easy starting & accurate drilling
Capable of drilling up to 2.5x diameter in most materials
135° point angle
Standards
DIN 1897
Related links
- Dormer High Speed Cobalt, 73mm Overall 3.57 mm
- Dormer Solid Carbide, 70mm Overall 3.57 mm
- Dormer Aluminium 62mm Overall 3.57 mm
- Dormer Steel 66mm Overall 3.57 mm
- Dormer High Speed Steel, 117mm Overall
- Dormer High Speed Steel, 152.4mm Overall 21.83 mm
- Dormer High Speed Steel, 281mm Overall 24.21 mm
- Dormer High Speed Steel, 152.4mm Overall 13.1 mm
