Dormer High Speed Steel, 2 mm, 38mm Overall, 2 mm Shank Drill Bit

Subtotal (1 unit)*

$4.60

(exc. GST)

$5.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 70 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4.60

*price indicative

RS Stock No.:
728-7093
Mfr. Part No.:
A1202.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

38mm

Shank Type

Cylindrical/Straight

Finish

Bright

Shank Size

2mm

Cutting Direction

Right

Drill Bit Size

2mm

Drilling Length

12mm

Drill Point Angle

118°

Standards/Approvals

DIN 1897

RoHS Status: Exempt

HSS Straight Shank Stub Drill (A120)


High Speed Steel construction short length drill for general machining applications with a steam tempered finish.

Ideal for use in portable drills, turrets & automatic lathes

Special split-point ensures easy starting & accurate drilling

Capable of drilling up to 2.5x diameter in most materials

135° point angle

Standards

DIN 1897

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy