Dormer High Speed Cobalt, 10.2 mm, 133mm Overall, 10.2 mm Shank Drill Bit
- RS Stock No.:
- 695-0550
- Mfr. Part No.:
- A90010.2
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$160.16
(exc. GST)
$176.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $160.16 |
*price indicative
- RS Stock No.:
- 695-0550
- Mfr. Part No.:
- A90010.2
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 6 | |
| Flute Type | Helical | |
| Overall Length | 133mm | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drilling Length | 87mm | |
| Drill Bit Size | 10.2mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 130° | |
| Shank Size | 10.2mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 6 | ||
Flute Type Helical | ||
Overall Length 133mm | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drilling Length 87mm | ||
Drill Bit Size 10.2mm | ||
Cutting Direction Right | ||
Drill Point Angle 130° | ||
Shank Size 10.2mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Jobber Drill (A900)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x6 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN338 standards
Related links
- Dormer High Speed Cobalt, 133mm Overall 10 mm
- Dormer High Speed Cobalt, 89mm Overall 10.2 mm
- Dormer High Speed Steel, 168mm Overall 10.2 mm
- Dormer Solid Carbide, 133mm Overall 10.2 mm
- Dormer HSS, 133mm Overall 10.2 mm 1
- RS PRO HSS, 133mm Overall 10.2 mm 5
- BETA High Speed Steel Cobalt, 133mm Overall 10.5 mm 1
- BETA High Speed Steel Cobalt, 133mm Overall 19 mm 1
