Dormer High Speed Cobalt, 9.5 mm, 175mm Overall, 9.5 mm Shank Drill Bit
- RS Stock No.:
- 695-0421
- Mfr. Part No.:
- A9409.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$199.80
(exc. GST)
$219.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $199.80 |
*price indicative
- RS Stock No.:
- 695-0421
- Mfr. Part No.:
- A9409.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Cobalt | |
| Number of Flutes | 10 | |
| Overall Length | 175mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Finish | Bright (Uncoated) | |
| Drill Bit Size | 9.5mm | |
| Drilling Length | 115mm | |
| Drill Point Angle | 130° | |
| Cutting Direction | Right | |
| Shank Size | 9.5mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Cobalt | ||
Number of Flutes 10 | ||
Overall Length 175mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Finish Bright (Uncoated) | ||
Drill Bit Size 9.5mm | ||
Drilling Length 115mm | ||
Drill Point Angle 130° | ||
Cutting Direction Right | ||
Shank Size 9.5mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
HSCo Straight Shank Parabolic Flute Long Series Drill (A940)
HSCo high performance Jobber length drill for machining deep holes in most materials up to x10 diameter.
Parabolic flute design enables rapid chip evacuation
Allows greater drilling depths without the need for 'pecking'
130° special point geometry for excellent centring capability and reduced thrust requirements
Thicker web design gives increased structural strength resulting in a much lower risk of drill breakage
Manufactured to DIN340 standards
Related links
- Dormer High Speed Cobalt, 84mm Overall 9.5 mm
- Dormer High Speed Cobalt, 125mm Overall 9.5 mm
- Dormer High Speed Cobalt, 76mm Overall 1.59 mm
- Dormer High Speed Cobalt, 66mm Overall 5.5 mm
- Dormer High Speed Steel, 162mm Overall 9.5 mm
- Dormer High Speed Cobalt, 61mm Overall 3 mm
- Dormer High Speed Steel-E, 125mm Overall 9.5 mm
- Dormer High Speed Cobalt, 41mm Overall 1.59 mm
