RS PRO High Speed Steel, 5.18 mm, 86mm Overall, 4.7 mm Shank Drill Bit

Get a bulk buy discount

Add 5 more to save $39.20

View bulk pricing options

Subtotal (1 box of 10 units)*

$44.26

(exc. GST)

$48.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$44.26$4.426-
5 +$36.42$3.642$39.20

*price indicative

RS Stock No.:
668-0968
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

4

Overall Length

86mm

Flute Type

Helical

Number of Pieces

10

Shank Type

Cylindrical

Finish

Black

Drill Point Angle

118°

Cutting Direction

Right

Drilling Length

52mm

Drill Bit Size

5.18mm

Shank Size

4.7mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

Imperial 1/16 to 1/2 in


Standards

DIN 338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy