SAM High Speed Steel, 5 mm, 86mm Overall, 5 mm Shank Drill Bit
- RS Stock No.:
- 221-6086
- Mfr. Part No.:
- FP-1-5
- Brand:
- SAM
Subtotal (1 unit)*
$9.12
(exc. GST)
$10.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.12 |
*price indicative
- RS Stock No.:
- 221-6086
- Mfr. Part No.:
- FP-1-5
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 86mm | |
| Shank Type | Cylindrical | |
| Shank Size | 5mm | |
| Drilling Length | 52mm | |
| Drill Bit Size | 5mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN 338, NF ISO 235 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 86mm | ||
Shank Type Cylindrical | ||
Shank Size 5mm | ||
Drilling Length 52mm | ||
Drill Bit Size 5mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN 338, NF ISO 235 | ||
RoHS Status: Exempt
The SAM short drill bit is cut by grinding in HSS steel and have 5mm diameter. The short drill bit is suitable to drill in steel (hardness up to 235 HB), stainless steel (hardness up to 160 HB) and cast iron (hardness up to 250 HB).
Cylindrical tail
Standard fit right
118° cutting angle
Related links
- Sutton Tools Cobalt High Speed Steel, 86mm Overall 5 mm 1
- RS PRO Cobalt High Speed Steel, 86mm Overall 5 mm 10
- SAM High Speed Steel, 117mm Overall 8.5 mm
- SAM High Speed Steel, 61mm Overall 3 mm
- SAM High Speed Steel, 109mm Overall 7 mm
- SAM High Speed Steel, 40mm Overall 1.5 mm
- SAM High Speed Steel, 93mm Overall 6 mm
- SAM High Speed Steel, 133mm Overall 10 mm
