RS PRO High Speed Steel, 4.38 mm, 80mm Overall, 4.3 mm Shank Drill Bit
- RS Stock No.:
- 668-0961
- Brand:
- RS PRO
Subtotal (1 box of 10 units)*
$24.83
(exc. GST)
$27.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $24.83 | $2.483 |
*price indicative
- RS Stock No.:
- 668-0961
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 4 | |
| Overall Length | 80mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 10 | |
| Finish | Black | |
| Drilling Length | 47mm | |
| Shank Size | 4.3mm | |
| Drill Bit Size | 4.38mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 4 | ||
Overall Length 80mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 10 | ||
Finish Black | ||
Drilling Length 47mm | ||
Shank Size 4.3mm | ||
Drill Bit Size 4.38mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Imperial 1/16 to 1/2 in
Standards
DIN 338
- RS Stock No. 0905720
1 Pack of 10
$22.98
- RS Stock No. 6680986
1 Box of 50
$109.89
- RS Stock No. 0905570
1 Pack of 10
$25.51
- RS Stock No. 6680942
1 Box of 10
$3.40
Related links
- RS PRO Cobalt High Speed Steel, 80mm Overall 10
- SAM High Speed Steel, 80mm Overall 4.5 mm
- Sutton Tools Cobalt High Speed Steel, 80mm Overall 4.5 mm 1
- Dormer High Speed Steel Tin, 80mm Overall 5
- RS PRO High Speed Steel, 86mm Overall 4.76 mm 10
- RS PRO High Speed Steel, 86mm Overall 5.18 mm 10
- RS PRO High Speed Steel, 65mm Overall 3.18 mm 10
- RS PRO High Speed Steel, 58mm Overall 2.38 mm 10












