Dormer Solid Carbide, 13 mm, 107mm Overall, 14 mm Shank Drill Bit
- RS Stock No.:
- 667-3550
- Mfr. Part No.:
- R45813.0
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$548.01
(exc. GST)
$602.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.01 |
*price indicative
- RS Stock No.:
- 667-3550
- Mfr. Part No.:
- R45813.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 107mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Coolant Through | Yes | |
| Shank Size | 14mm | |
| Cutting Direction | Right | |
| Drill Point Angle | 140° | |
| Drilling Length | 60mm | |
| Drill Bit Size | 13mm | |
| Standards/Approvals | DIN 6535 HA, DIN 6537 K | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Overall Length 107mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Coolant Through Yes | ||
Shank Size 14mm | ||
Cutting Direction Right | ||
Drill Point Angle 140° | ||
Drilling Length 60mm | ||
Drill Bit Size 13mm | ||
Standards/Approvals DIN 6535 HA, DIN 6537 K | ||
RoHS Status: Exempt
Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)
Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K
Related links
- Dormer Solid Carbide, 107mm Overall 13 mm
- Dormer Solid Carbide, 107mm Overall 13.5 mm
- Dormer Solid Carbide, 151mm Overall 13 mm
- Dormer Solid Carbide 124 mm Overall
- RS PRO Solid Carbide, 101mm Overall 13 mm 1
- RS PRO Solid Carbide, 93mm Overall 13 mm 1
- RS PRO Solid Carbide, 70mm Overall 13 mm 1
- RS PRO Solid Carbide, 80mm Overall 13 mm 1
