Dormer Solid Carbide, 79mm Overall 7.5 mm
- RS Stock No.:
- 667-3522
- Mfr. Part No.:
- R4587.5
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$248.37
(exc. GST)
$273.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $248.37 |
*price indicative
- RS Stock No.:
- 667-3522
- Mfr. Part No.:
- R4587.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 3 | |
| Overall Length | 79mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Cutting Direction | Right | |
| Drilling Length | 41mm | |
| Coolant Through | Yes | |
| Drill Bit Size | 7.5mm | |
| Shank Size | 8mm | |
| Drill Point Angle | 140° | |
| Standards/Approvals | DIN 6537 K, DIN 6535 HA | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 3 | ||
Overall Length 79mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Cutting Direction Right | ||
Drilling Length 41mm | ||
Coolant Through Yes | ||
Drill Bit Size 7.5mm | ||
Shank Size 8mm | ||
Drill Point Angle 140° | ||
Standards/Approvals DIN 6537 K, DIN 6535 HA | ||
RoHS Status: Exempt
Solid Carbide TiAlN Straight Shank MPX Short Series Drill (R458)
Solid Carbide TiAlN stepped shank short series drill
For high performance general machining applications up to x3 diameter
TiAlN Coating for outstanding wear protection and increased productivity
Strong web design gives excellent cross-sectional strength
Design facilitates chip evacuation allowing higher feed rates
Manufactured to DIN6537K
Related links
- Dormer Solid Carbide, 79mm Overall 8 mm
- Dormer Solid Carbide, 79mm Overall 6.5 mm
- Dormer Solid Carbide, 79mm Overall 6.7 mm
- Dormer Solid Carbide, 79mm Overall 7 mm
- Dormer Solid Carbide, 79mm Overall 7.9 mm
- Dormer Solid Carbide, 79mm Overall 6.9 mm
- Dormer Solid Carbide, 79mm Overall 7.2 mm
- Dormer Solid Carbide, 79mm Overall 6.4 mm
