Dormer Solid Carbide, 79mm Overall 6.9 mm
- RS Stock No.:
- 193-1594
- Mfr. Part No.:
- R4676.9
- Brand:
- Dormer
Subtotal (1 unit)*
$325.24
(exc. GST)
$357.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $325.24 |
*price indicative
- RS Stock No.:
- 193-1594
- Mfr. Part No.:
- R4676.9
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Solid Carbide | |
| Number of Flutes | 2 | |
| Overall Length | 79mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Finish | Titanium Aluminium Nitride | |
| Shank Size | 8mm | |
| Drill Point Angle | 140° | |
| Coolant Through | Yes | |
| Drilling Length | 34mm | |
| Drill Bit Size | 6.9mm | |
| Cutting Direction | Right | |
| Standards/Approvals | DIN 6537 K | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Solid Carbide | ||
Number of Flutes 2 | ||
Overall Length 79mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Finish Titanium Aluminium Nitride | ||
Shank Size 8mm | ||
Drill Point Angle 140° | ||
Coolant Through Yes | ||
Drilling Length 34mm | ||
Drill Bit Size 6.9mm | ||
Cutting Direction Right | ||
Standards/Approvals DIN 6537 K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
FORCE M carbide drills have been engineered to provide high performance and process reliability when drilling stainless steels and heat resistant super alloys. FORCE M drills are ideal for applications where it is necessary to drill a large number of holes with high and constant accuracy.
CTW™- Unique Flute Construction with a continuously thinned web and rolled heel design.
S-Shape 4-Facet Split Point with precise thin edge honing and strong outer corner design.
Premium micrograin carbide substrate with TiAlN coating.
3xD and 5xD with coolant-feed.
Related links
- Dormer Solid Carbide, 79mm Overall 8 mm
- Dormer Solid Carbide, 79mm Overall 6.5 mm
- Dormer Solid Carbide, 79mm Overall 6.7 mm
- Dormer Solid Carbide, 91mm Overall 6.9 mm
- Dormer Solid Carbide, 79mm Overall 7 mm
- Dormer Solid Carbide, 79mm Overall 7.9 mm
- Dormer Solid Carbide, 79mm Overall 7.5 mm
- Dormer Solid Carbide, 79mm Overall 7.2 mm
