RS PRO HSS, 150mm Overall 0.75 in 1

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$69.80

(exc. GST)

$76.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$69.80-
5 +$57.4617%

*price indicative

RS Stock No.:
618-8998
Distrelec Article No.:
304-03-328
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

HSS

Overall Length

150mm

Flute Type

Ground

Number of Pieces

1

Shank Type

Reduced

Drill Bit Size

0.75in

Shank Size

0.5in

Drill Point Angle

118°

Standards/Approvals

BS 328, DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

Blacksmiths Drills


Ground flute 1/2 inch (12mm) reduced shank blacksmith drills

Worm pattern

Ideal for use in power tools or pillar drills with a 13mm chuck

Contents

7777

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy