Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$56.39
(exc. GST)
$62.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.39 | - |
| 5 + | $46.40 | 17% |
*price indicative
- RS Stock No.:
- 618-8982
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Standard | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Shank Type | Reduced | |
| Finish | Black | |
| Drill Bit Size | 15.8mm | |
| Cutting Direction | Right | |
| Shank Size | 0.5in | |
| Drill Point Angle | 118° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Standard | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Shank Type Reduced | ||
Finish Black | ||
Drill Bit Size 15.8mm | ||
Cutting Direction Right | ||
Shank Size 0.5in | ||
Drill Point Angle 118° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Blacksmiths Drills
Ground flute 1/2 inch (12mm) reduced shank blacksmith drills
Worm pattern
Ideal for use in power tools or pillar drills with a 13mm chuck
Contents
7777
