RS PRO HSS, 0.4375 in, 142mm Overall, 11.1 mm Shank Drill Bit
- RS Stock No.:
- 434-6811
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.19
(exc. GST)
$15.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.19 |
*price indicative
- RS Stock No.:
- 434-6811
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Overall Length | 142mm | |
| Flute Type | Helical | |
| Shank Type | Plain | |
| Drilling Length | 94mm | |
| Shank Size | 11.1mm | |
| Drill Bit Size | 0.4375in | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Overall Length 142mm | ||
Flute Type Helical | ||
Shank Type Plain | ||
Drilling Length 94mm | ||
Shank Size 11.1mm | ||
Drill Bit Size 0.4375in | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Imperial 1/16 to 1/2 in
Standards
DIN 338
