RS PRO HSS, 1.6 mm Diameter 1, 45mm Overall
- RS Stock No.:
- 408-7922
- Distrelec Article No.:
- 304-19-353
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $6.85
View bulk pricing optionsSubtotal (1 unit)*
$7.76
(exc. GST)
$8.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $7.76 | - |
| 5 + | $6.39 | $6.85 |
*price indicative
- RS Stock No.:
- 408-7922
- Distrelec Article No.:
- 304-19-353
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Diameter | 1.6mm | |
| Overall Length | 45mm | |
| Number of Pieces | 1 | |
| Finish | Silver | |
| Drill Point Angle | 120° | |
| Cutting Direction | Right | |
| Standards/Approvals | BS328 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Diameter 1.6mm | ||
Overall Length 45mm | ||
Number of Pieces 1 | ||
Finish Silver | ||
Drill Point Angle 120° | ||
Cutting Direction Right | ||
Standards/Approvals BS328 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
