BETA HSS, 6 mm Diameter 1, 53mm Overall

Subtotal (1 unit)*

$22.27

(exc. GST)

$24.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.27

*price indicative

RS Stock No.:
225-1072
Mfr. Part No.:
451PA
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Diameter

6mm

Overall Length

53mm

Number of Pieces

1

Drill Point Diameter

6mm

Standards/Approvals

No

RoHS Status: Exempt

The BETA pilot drill for hole cutter it is made up of HSS.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy