Dormer Solid Carbide, Solid Carbide, 34mm Overall
- RS Stock No.:
- 343-1356
- Mfr. Part No.:
- R0031.0
- Brand:
- Dormer
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 343-1356
- Mfr. Part No.:
- R0031.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Material | Solid Carbide, Solid Carbide | |
| Overall Length | 34 mm | |
| Drill Point Angle | 120 ° | |
| Finish | Bright | |
| Flute Type | Helical | |
| Number of Flutes | 4 | |
| Product Type | Drill Bit | |
| Shank Size | 1 mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Material Solid Carbide, Solid Carbide | ||
Overall Length 34 mm | ||
Drill Point Angle 120 ° | ||
Finish Bright | ||
Flute Type Helical | ||
Number of Flutes 4 | ||
Product Type Drill Bit | ||
Shank Size 1 mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Carbide Straight Shank Jobber Drill Bit (R100)
Solid Carbide Jobber drill bit for general machining applications up to x4 diameter
120° four-facet point for accurate centering and improved hole quality
Bright finish
Manufactured to DIN338 standards
Related links
- Dormer Solid Carbide, 34mm Overall 1 mm
- RS PRO Solid Carbide, 34mm Overall 13 mm 1
- Dormer Solid Carbide, 91mm Overall 7 mm
- Dormer Solid Carbide, 86mm Overall 1
- Dormer Solid Carbide, 91mm Overall 7.7 mm
- Dormer Solid Carbide, 117mm Overall
- Dormer Solid Carbide, 109mm Overall
- Dormer Solid Carbide, 55 mm Overall
