Volkel HSS, 9.5 mm, 125mm Overall, 9.5 mm Shank Drill Bit

Subtotal (1 unit)*

$8.05

(exc. GST)

$8.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8.05

*price indicative

RS Stock No.:
343-0296
Mfr. Part No.:
LD/095
Brand:
Volkel
Find similar products by selecting one or more attributes.
Select all

Brand

Volkel

Product Type

Drill Bit

Material

HSS

Number of Flutes

4

Overall Length

125mm

Flute Type

Helical

Number of Pieces

1

Shank Type

Cylindrical

Shank Size

9.5mm

Drill Bit Size

9.5mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO HSS Jobber Drill Bit


Brought to you by RS PRO, a range of jobber drill bits suitable for high-speed metal, wood and plastic drilling. Designed as a twisted drill bit, these attachments guarantee excellent performance and will be an asset to your application. All models are highly reliable and excellent quality.

Features and Benefits


• Plan Shank

• Various lengths

• HSS for performance and safety

• Perfect for general workshop and maintenance use

What is a drill bit?


Drill bits are attachments for power tools, like handheld or industrial size drills. They generally come in different shapes or sizes and drastically reduce the manual work needed for construction, electrical or masonry applications.

What does jobber mean?


The word jobber specifies the length of the drill bit. This generally means the length of the entire drill bit itself is significantly longer for diameter it has. As an example, a mechanic drill bit will have a much shorter flute and therefore have a much smaller overall length.

What is HSS?


An acronym for High-speed steel, HSS is generally the go-to type of steel needed for drill bits due to their excellent heat resistance at high speeds. As a standard drill can spin upwards of around 500 - 700rpm, the friction can cause a substantial build-up of heat. Something which would not be wanted when working with wood and plastic.

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Standards

DIN 338

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy