Starrett HSS, 4 mm, 75mm Overall Drill Bit
- RS Stock No.:
- 276-8566
- Mfr. Part No.:
- KBAR040
- Brand:
- Starrett
Subtotal (1 unit)*
$3.67
(exc. GST)
$4.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.67 |
*price indicative
- RS Stock No.:
- 276-8566
- Mfr. Part No.:
- KBAR040
- Brand:
- Starrett
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starrett | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 75mm | |
| Drill Bit Size | 4mm | |
| Drill Point Angle | 130° | |
| Standards/Approvals | DIN 338 Standards | |
| Select all | ||
|---|---|---|
Brand Starrett | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 75mm | ||
Drill Bit Size 4mm | ||
Drill Point Angle 130° | ||
Standards/Approvals DIN 338 Standards | ||
Non Compliant
- COO (Country of Origin):
- CN
HSS SPLIT POINT 4X75MM
The Starrett HSS Split Point drill bit has superior strength drill body with specialised heat treatment to withstand the most demanding of applications, high-performance carbide tips with a two-channel design featuring a unique chip removal or breakage accelerator.
130 degree tip angle
2 cutting edges with 1 centering point
Precision ground carbide tips
