CK Steel, 4 mm, 75mm Overall Drill Bit
- RS Stock No.:
- 794-251
- Mfr. Part No.:
- T3100 04TD
- Brand:
- CK
This image is representative of the product range
Subtotal (1 pair)*
$6.10
(exc. GST)
$6.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $6.10 |
*price indicative
- RS Stock No.:
- 794-251
- Mfr. Part No.:
- T3100 04TD
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Steel | |
| Overall Length | 75mm | |
| Flute Type | Ground | |
| Number of Pieces | 6 | |
| Shank Type | Cylindrical Shank | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 4mm | |
| Drilling Length | 43mm | |
| Standards/Approvals | DIN338 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Steel | ||
Overall Length 75mm | ||
Flute Type Ground | ||
Number of Pieces 6 | ||
Shank Type Cylindrical Shank | ||
Drill Point Angle 135° | ||
Drill Bit Size 4mm | ||
Drilling Length 43mm | ||
Standards/Approvals DIN338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HSS Split point drill bit is designed for precision drilling, delivering exceptional performance across various materials. Its construction ensures reliability and accuracy suitable for professional and DIY use alike.
High-speed steel construction for enhanced durability
135-degree split point design prevents wandering during initial drilling
Flute ground for superior accuracy in results
Complies with DIN338 for industry-standard performance
Related links
- Sutton Tools Cobalt High Speed Steel, 75mm Overall 4 mm 1
- Facom Aluminium Steel, 75mm Overall 4 mm 1
- Dormer HSS, 75mm Overall 4 mm 6
- BETA High Speed Steel, 75mm Overall 4 mm
- RS PRO Cobalt High Speed Steel, 75mm Overall 4 mm 10
- SAM High Speed Steel, 75mm Overall 4 mm
- Dormer High Speed Steel Tin, 75mm Overall 4 mm 2
- BETA High Speed Steel Cobalt, 75mm Overall 4 mm 1
