Dormer Cobalt Steel, 8 mm Diameter, 117mm Overall
- RS Stock No.:
- 273-0145
- Mfr. Part No.:
- A7238.0X117
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$255.25
(exc. GST)
$280.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $25.525 | $255.25 |
*price indicative
- RS Stock No.:
- 273-0145
- Mfr. Part No.:
- A7238.0X117
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | Cobalt Steel | |
| Diameter | 8mm | |
| Overall Length | 117mm | |
| Finish | Bright | |
| Cutting Direction | Righ | |
| Drill Point Angle | 120° | |
| Drill Point Diameter | 8mm | |
| Standards/Approvals | DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material Cobalt Steel | ||
Diameter 8mm | ||
Overall Length 117mm | ||
Finish Bright | ||
Cutting Direction Righ | ||
Drill Point Angle 120° | ||
Drill Point Diameter 8mm | ||
Standards/Approvals DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Spot weld drill bit has specially designed lip and spur point to remove or drill out spot welded areas. It is commonly used for removing welds in a vehicle repair shop. Short flute length makes it more sturdy and less prone to shattering when being used in a hand held device. The bronze finish is a thin oxide layer and an indication for cobalt.
Standard spiral flute design
Supports Dormer standards
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
- RS Stock No. 2730144
- Mfr. Part No. A7236.0X93
Each (In a Pack of 10)
$14.506
Related links
- Dormer Cobalt Steel 93 mm Overall
- Dormer Cobalt Steel, 109mm Overall 15 mm
- Dormer Cobalt Steel, 125mm Overall 15 mm
- Dormer Cobalt Steel, 80mm Overall 15 mm
- Dormer Cobalt Steel, 101mm Overall 15 mm
- Dormer Cobalt Steel, 133mm Overall 15 mm
- Dormer Cobalt Steel, 117mm Overall 15 mm
- Dormer Cobalt Steel, 65mm Overall 15 mm












