Dormer HSS-E, 15 mm, 101mm Overall, 6.5 mm Shank Drill Bit

Subtotal (1 pack of 5 units)*

$159.01

(exc. GST)

$174.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$31.802$159.01

*price indicative

RS Stock No.:
136-3909
Mfr. Part No.:
A1476.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS-E

Number of Flutes

4

Overall Length

101mm

Flute Type

Helical

Shank Type

Cylindrical/Straight

Finish

Bright (Uncoated)

Cutting Direction

Right

Shank Size

6.5mm

Drill Point Angle

130°

Drilling Length

63mm

Drill Bit Size

15mm

Standards/Approvals

DIN 338

RoHS Status: Exempt

HSS-E Jobber Drill (A147)


HSS-E Jobber Drill specifically for machining stainless steel and Titanium Alloys. An ideal maintenance drill for the Food and Beverage, Petrochemical, Marine and Power Generation industries.

Features and Benefits


• Manufactured from Cobalt material for increased tool life

• Thinned point for lower thrust requirement

• Longer tool life up to 3 times more than standard Cobalt jobber drills

• Multiple diameters available

• Manufactured to DIN 338 standard

HSS-E Jobber Drill


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy