Dormer High Speed Steel, 17.07 mm, 228mm Overall Drill Bit
- RS Stock No.:
- 273-0081
- Mfr. Part No.:
- A13043/64
- Brand:
- Dormer
Subtotal (1 unit)*
$124.35
(exc. GST)
$136.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.35 |
*price indicative
- RS Stock No.:
- 273-0081
- Mfr. Part No.:
- A13043/64
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 228mm | |
| Flute Type | Spiral | |
| Shank Type | Morse Taper | |
| Finish | Steam Tempered | |
| Drilling Length | 130mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 17.07mm | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO, DIN 345, ANSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 228mm | ||
Flute Type Spiral | ||
Shank Type Morse Taper | ||
Finish Steam Tempered | ||
Drilling Length 130mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 17.07mm | ||
Cutting Direction Right | ||
Standards/Approvals ISO, DIN 345, ANSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.
Standard spiral flute design
High speed steel tool material
Right hand rotation and cutting
H8 Industry standard tool tolerance zone
DIN 345 Morse taper shank drill standards
- RS Stock No. 2730056
- Mfr. Part No. A13011/16
Each
$85.95
- RS Stock No. 2730063
- Mfr. Part No. A13017.5
Each
$86.26
- RS Stock No. 2729673
- Mfr. Part No. R45443/64
Each
$912.05
- RS Stock No. 0274637
- Mfr. Part No. A1308.5
Each
$39.69
Related links
- Dormer High Speed Steel, 228mm Overall 17.86 mm
- Dormer High Speed Steel, 152.4mm Overall 17.07 mm
- Dormer High Speed Steel, 228mm Overall 17.5 mm
- Dormer High Speed Steel, 228mm Overall 17.46 mm
- Dormer Aluminium 143mm Overall 17.07 mm
- Dormer Aluminium 123mm Overall 17.07 mm
- Dormer High Speed Steel, 117mm Overall
- Dormer High Speed Steel, 152.4mm Overall 21.83 mm












