Dormer High Speed Steel, 89mm Overall 89 mm 1
- RS Stock No.:
- 273-0044
- Mfr. Part No.:
- A12010.5
- Brand:
- Dormer
Subtotal (1 pack of 5 units)*
$210.90
(exc. GST)
$232.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $42.18 | $210.90 |
*price indicative
- RS Stock No.:
- 273-0044
- Mfr. Part No.:
- A12010.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Number of Flutes | 2 | |
| Overall Length | 89mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Steam Tempered | |
| Cutting Direction | Right | |
| Drill Bit Size | 89mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | ISO 13399, DIN 1897 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Number of Flutes 2 | ||
Overall Length 89mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Steam Tempered | ||
Cutting Direction Right | ||
Drill Bit Size 89mm | ||
Drill Point Angle 135° | ||
Standards/Approvals ISO 13399, DIN 1897 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a stub length drill bit with straight shank. It is has versatile drill with steam tempered finish. A 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for hand held and machine drilling of many materials.
Standard spiral flute design
DIN 1897 Stub drill standards
High speed steel tool material
Right hand rotation and cutting
h8 Industry standard tool tolerance zone
Diameter: 10.5 mm
Related links
- Dormer High Speed Cobalt, 89mm Overall 10 mm
- Dormer High Speed Cobalt, 89mm Overall 4.76 mm
- Dormer High Speed Cobalt, 89mm Overall 10.2 mm
- Dormer High Speed Steel, 349mm Overall 38.1 mm 1
- Dormer High Speed Steel, 306mm Overall 31.75 mm 1
- Dormer High Speed Steel, 296mm Overall 28.58 mm 1
- Dormer High Speed Steel, 291mm Overall 26.99 mm 1
- Dormer High Speed Steel, 301mm Overall 30.16 mm 1
