- RS Stock No.:
- 270-6049
- Mfr. Part No.:
- 11454110630
- Brand:
- Tivoly
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$11.73
(exc. GST)
$12.90
(inc. GST)
Units | Per unit |
1 + | $11.73 |
- RS Stock No.:
- 270-6049
- Mfr. Part No.:
- 11454110630
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 6.3 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 6.3 mm
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 6.3mm |
Point Angle | 135° |
Overall Length | 101 mm |