- RS Stock No.:
- 270-5956
- Mfr. Part No.:
- 10863840800
- Brand:
- Tivoly
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$8.71
(exc. GST)
$9.58
(inc. GST)
Units | Per unit |
1 + | $8.71 |
- RS Stock No.:
- 270-5956
- Mfr. Part No.:
- 10863840800
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly 3 point wood drill bit is high performance precise drill bit for all types of wood, thanks to its 3 point fluting and high clearance fluting.
Especially for hard and soft woods
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Contents
1 piece per blister pack
Specifications
Attribute | Value |
---|---|
Series | 1086384 |
Material | Carbon Steel |
Diameter | 8mm |
Overall Length | 117 mm |
Related links
- Tivoly 1086384 Series Carbon Steel 151 mm Overall
- Sutton Tools Carbon Steel, 8mm Diameter
- Tivoly 1086384 Series Carbon Steel 125 mm Overall
- Tivoly 1086384 Series Carbon Steel 133 mm Overall
- Tivoly 1086384 Series Carbon Steel 86 mm Overall
- Tivoly 1086384 Series Carbon Steel 61 mm Overall
- Tivoly 1086384 Series Carbon Steel 75 mm Overall
- Tivoly 1086384 Series Carbon Steel 93 mm Overall