- RS Stock No.:
- 270-5951
- Mfr. Part No.:
- 10863840300
- Brand:
- Tivoly
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$5.11
(exc. GST)
$5.62
(inc. GST)
Units | Per unit |
1 + | $5.11 |
- RS Stock No.:
- 270-5951
- Mfr. Part No.:
- 10863840300
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly 3 point wood drill bit is high performance precise drill bit for all types of wood, thanks to its 3 point fluting and high clearance fluting.
Especially for hard and soft woods
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Contents
1 piece per blister pack
Specifications
Attribute | Value |
---|---|
Series | 1086384 |
Material | Carbon Steel |
Diameter | 3mm |
Overall Length | 61 mm |
Related links
- Connector Tool Kits
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel 61...
- Tivoly 1145414 Series High Speed Steel 61 mm Overall
- Tivoly 1145201 Series High Speed Steel 61 mm Overall
- Tivoly 1080442 Series High Speed Steel 61 mm Overall
- Tivoly 1086404 Series High Speed Steel 61 mm Overall
- Tivoly 1145411 Series High Speed Steel 61 mm Overall