- RS Stock No.:
- 270-5953
- Mfr. Part No.:
- 10863840500
- Brand:
- Tivoly
On back order for despatch 30/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$6.91
(exc. GST)
$7.60
(inc. GST)
Units | Per unit |
1 + | $6.91 |
- RS Stock No.:
- 270-5953
- Mfr. Part No.:
- 10863840500
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Tivoly 3 point wood drill bit is high performance precise drill bit for all types of wood, thanks to its 3 point fluting and high clearance fluting.
Especially for hard and soft woods
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
Contents
1 piece per blister pack
Specifications
Attribute | Value |
---|---|
Series | 1086384 |
Material | Carbon Steel |
Diameter | 5mm |
Overall Length | 86 mm |
Related links
- IDC Tools
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Dormer A777 Series HSS-E Twist Drill Bit for Stainless Steel 86 mm Overall
- Tivoly 1145411 Series High Speed Steel 86 mm Overall
- Tivoly 1145201 Series High Speed Steel 86 mm Overall
- Tivoly 1080442 Series High Speed Steel 86 mm Overall
- Tivoly 1145414 Series High Speed Steel 86 mm Overall