- RS Stock No.:
- 270-5946
- Mfr. Part No.:
- 10804420300
- Brand:
- Tivoly
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.97
(exc. GST)
$10.97
(inc. GST)
Units | Per unit |
1 + | $9.97 |
- RS Stock No.:
- 270-5946
- Mfr. Part No.:
- 10804420300
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly 2 in 1 HSS wood or metal drill bit is incredibly fast high performance 2 in 1 drill bit for wood and metal, thanks to its high clearance fluting and split point tip.
Especially for hardwoods and terraces
Especially for steels and aluminiums
Maximum long life
Incredibly fast drilling
Precise drilling
Especially for steels and aluminiums
Maximum long life
Incredibly fast drilling
Precise drilling
Contents
1 piece per blister pack
Specifications
Attribute | Value |
---|---|
Series | 1080442 |
Material | High Speed Steel |
Diameter | 3mm |
Overall Length | 61 mm |
Related links
- Cutting Mats
- Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel 61...
- Tivoly 1143741 Series High Speed Steel 46 mm Overall
- Tivoly 1145414 Series High Speed Steel 61 mm Overall
- Tivoly 1145201 Series High Speed Steel 61 mm Overall
- Tivoly 1086384 Series Carbon Steel 61 mm Overall
- Tivoly 1086404 Series High Speed Steel 61 mm Overall
- Tivoly 1145411 Series High Speed Steel 61 mm Overall