- RS Stock No.:
- 270-6021
- Mfr. Part No.:
- 11454110300
- Brand:
- Tivoly
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$4.94
(exc. GST)
$5.43
(inc. GST)
Units | Per unit |
1 + | $4.94 |
- RS Stock No.:
- 270-6021
- Mfr. Part No.:
- 11454110300
- Brand:
- Tivoly
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Tivoly FURIUS fully ground HSS metal drill bit is high-performance drill for intensive drilling of high-strength steels and cast iron thanks to its geometry and its FUSIO coating.
Especially for high-strength steels and cast irons
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 3 mm
Incredibly fast drilling
Maximum long life
Comfort and precision
Ø Size 3 mm
Contents
10 pieces per pocket
Specifications
Attribute | Value |
---|---|
Series | 1145411 |
Material | High Speed Steel |
Diameter | 3mm |
Point Angle | 135° |
Overall Length | 61 mm |
Related links
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Dormer A002S Series HSS-TiN Twist Drill Bit for Stainless Steel 61...
- Tivoly 1143741 Series High Speed Steel 46 mm Overall
- Tivoly 1145414 Series High Speed Steel 61 mm Overall
- Tivoly 1145201 Series High Speed Steel 61 mm Overall
- Tivoly 1080442 Series High Speed Steel 61 mm Overall
- Tivoly 1086384 Series Carbon Steel 61 mm Overall
- Tivoly 1086404 Series High Speed Steel 61 mm Overall