Tivoly High Speed Steel 1, 133 mm Overall

Subtotal (1 unit)*

$28.23

(exc. GST)

$31.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.23

*price indicative

RS Stock No.:
270-5475
Mfr. Part No.:
10864041000
Brand:
Tivoly
Find similar products by selecting one or more attributes.
Select all

Brand

Tivoly

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

133mm

Number of Pieces

1

Standards/Approvals

Made in France

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tivoly HSS wood drill bit is incredibly fast and precise high-performance drill bit for the hardest of woods, thanks to its speed point cut, which is particularly suited for angled drilling.

Especially for hardwoods and terraces

Incredibly fast drilling

Maximum long life

Ultra-precise/controllable drilling

Made in France

Related links