Dormer R100 Series Carbide Jobber Drill Bit, 14mm Diameter, 160 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
268-6600
Mfr. Part No.:
R00314.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Series

R100

Material

Carbide

Drill Bit Type

Jobber Drill

Diameter

14mm

Point Angle

120°

Overall Length

160 mm

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 14 mm with an overall length of 160 mm and flute length of 108 mm according to DIN 338 standard. This drill has 120 degree point angle and solid carbide with bright finish for 4xD drilling without pecking in non ferrous material.

Improved wear resistance
Used with all CNC machine applications
Increased productivity and extended tool life
4 facet point helps with self centring and reduces cutting forces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy