Dormer High Speed Steel-E, 14 mm, 160mm Overall Drill Bit
- RS Stock No.:
- 268-6541
- Mfr. Part No.:
- A77714.0
- Brand:
- Dormer
Subtotal (1 unit)*
$213.94
(exc. GST)
$235.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $213.94 |
*price indicative
- RS Stock No.:
- 268-6541
- Mfr. Part No.:
- A77714.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel-E | |
| Flute Type | Spiral | |
| Overall Length | 160mm | |
| Shank Type | Straight | |
| Drill Point Angle | 135° | |
| Cutting Direction | Right | |
| Drilling Length | 108mm | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel-E | ||
Flute Type Spiral | ||
Overall Length 160mm | ||
Shank Type Straight | ||
Drill Point Angle 135° | ||
Cutting Direction Right | ||
Drilling Length 108mm | ||
Drill Bit Size 14mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 14 mm with an overall length of 160 mm and flute length of 108 mm according to DIN 338 standard. The bronze finish is a thin oxide layer formed on the tool surface and is an indication for 8 percent cobalt HSS E Drill.
Top performer drill
Producing accurate sized holes
135 degree split point helps to self centre
Provide quality finish in high strength materials
Related links
- Dormer High Speed Steel-E, 160mm Overall 13.5 mm
- Dormer High Speed Steel, 189mm Overall 14 mm
- Dormer High Speed Steel-E, 43mm Overall 1
- Dormer High Speed Steel-E, 49mm Overall 1
- Dormer High Speed Steel-E, 62mm Overall 1
- Dormer High Speed Steel-E, 55mm Overall 1
- Dormer High Speed Steel-E, 55mm Overall 4.10 mm 1
- Dormer High Speed Steel-E, 93mm Overall 15 mm
