Dormer High Speed Steel-E, 13.5 mm, 160mm Overall Drill Bit

Subtotal (1 unit)*

$211.57

(exc. GST)

$232.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$211.57

*price indicative

RS Stock No.:
268-6540
Mfr. Part No.:
A77713.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel-E

Flute Type

Spiral

Overall Length

160mm

Shank Type

Straight

Drilling Length

108mm

Drill Point Angle

135°

Drill Bit Size

13.5mm

Cutting Direction

Right

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 13.5 mm with an overall length of 160 mm and flute length of 108 mm according to DIN 338 standard. The bronze finish is a thin oxide layer formed on the tool surface and is an indication for 8 percent cobalt HSS E Drill.

Top performer drill

Producing accurate sized holes

135 degree split point helps to self centre

Provide quality finish in high strength materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy