Dormer HSS, 14 mm, 214mm Overall Drill Bit

Subtotal (1 unit)*

$112.51

(exc. GST)

$123.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.51

*price indicative

RS Stock No.:
268-6489
Mfr. Part No.:
A11014.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

214mm

Flute Type

Spiral

Shank Type

Straight

Drill Point Angle

118°

Cutting Direction

Right

Drill Bit Size

14mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a long series drill with straight shank. It has diameter of 14 mm with an overall length of 214 mm and flute length of 140 mm according to DIN 340 standard with 118 degree point angle. The conventional 118 degree point provides strength and means an easy point to regrind. This drill bit HSS with steam tempered finish for 6xD drilling without pecking in steel.

Very cost effective

For drilling deeper holes

Suitable for both hand held and machine drilling

Steam tempered finish retains cutting fluid and prevents chip to tool welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy