Dormer HSS, 107mm Overall 14 mm 1
- RS Stock No.:
- 268-6412
- Mfr. Part No.:
- A02214.0
- Brand:
- Dormer
Subtotal (1 unit)*
$95.47
(exc. GST)
$105.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.47 |
*price indicative
- RS Stock No.:
- 268-6412
- Mfr. Part No.:
- A02214.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 107mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical Shank/Straight Shank | |
| Finish | Titanium Nitride | |
| Cutting Direction | Right | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 14mm | |
| Standards/Approvals | DINSI | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 107mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical Shank/Straight Shank | ||
Finish Titanium Nitride | ||
Cutting Direction Right | ||
Drill Point Angle 135° | ||
Drill Bit Size 14mm | ||
Standards/Approvals DINSI | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 14 mm diameter with an overall length of 107 mm and flute length of 54 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.
Suitable for many materials
Provides more accurate sized holes
Suitable for both hand and machine use
Tin Tip coating improves performance and extends tool life
