Dormer HSS, 117mm Overall Drill Bit
- RS Stock No.:
- 268-6453
- Mfr. Part No.:
- A1008.0
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$165.06
(exc. GST)
$181.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $16.506 | $165.06 |
*price indicative
- RS Stock No.:
- 268-6453
- Mfr. Part No.:
- A1008.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 117mm | |
| Shank Type | Straight | |
| Cutting Direction | Right | |
| Drill Point Angle | 118° | |
| Standards/Approvals | Drill Bit | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 117mm | ||
Shank Type Straight | ||
Cutting Direction Right | ||
Drill Point Angle 118° | ||
Standards/Approvals Drill Bit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A100 Series Drill Bit, 8mm Diameter, 117mm Overall Length - A1008.0
This drill bit by Dormer combines high-speed steel and a 118-degree point angle, making it versatile, cost-effective, and suitable for various drilling applications. The overall length of 117mm adds to its precision and reliability. Can be used in both hand-held and machine drilling scenarios.
Features & Benefits
• High-Speed Steel material ensures durability and longevity in drilling applications
• 118 degree point angle provides strength, precision, and easy regrinding for cost-efficiency
• 117mm overall length offers the necessary reach and accuracy for drilling tasks
Applications
• Ideal for drilling in metal, plastic, wood, and other materials where precision is crucial
Can it be used for both hand-held and machine drilling?
Yes, this drill bit is versatile and suitable for both hand-held and machine drilling applications.
Will it work effectively on metal surfaces?
Yes, the high-speed steel material ensures efficient drilling on various metal surfaces.
Is it compatible with other drills in the A100 series?
Yes, this drill bit is a part of the A100 series, ensuring compatibility with other products in the line.
