Dormer HSS, 8.5 mm, 117mm Overall Drill Bit
- RS Stock No.:
- 268-6455
- Mfr. Part No.:
- A1008.5
- Brand:
- Dormer
Subtotal (1 pack of 10 units)*
$188.58
(exc. GST)
$207.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $18.858 | $188.58 |
*price indicative
- RS Stock No.:
- 268-6455
- Mfr. Part No.:
- A1008.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 117mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Cutting Direction | Right | |
| Drilling Length | 75mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 8.5mm | |
| Standards/Approvals | ANSI, DIN 338, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 117mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Cutting Direction Right | ||
Drilling Length 75mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 8.5mm | ||
Standards/Approvals ANSI, DIN 338, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 8.5 mm with an overall length of 117 mm and flute length of 75 mm according to DIN 338 standard. This bits has 118 degree conventional point angle and HSS with steam tempered finish for 4xD drilling without pecking in steel. The steam tempered finish retains cutting fluid and prevents chip tool welding.
Very cost effective
Suitable for many materials
Great and versatile all around drill
Provide strength and is easy to regrind
Suitable for both hand and machine use
Related links
- Dormer HSS, 117mm Overall 8.5 mm 10
- RS PRO HSS, 117mm Overall 8.5 mm 10
- Dormer HSS, 117mm Overall 8 mm 1
- Sutton Tools Cobalt High Speed Steel, 117mm Overall 8.5 mm 1
- Facom Steel Cast Iron, 117mm Overall 8.5 mm 1
- BETA High Speed Steel Cobalt, 117mm Overall 8.5 mm 1
- Dormer HSS, 107mm Overall 8.5 mm 1
- Dormer Solid Carbide, 117mm Overall 8.5 mm
